Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steel slotted cheese head screw,M3x6mm

RS Stock No.: 236-530Brand: NEUTRAL
View all in Machine Screws

Technical Document

Specifications

Brand

NEUTRAL

Head Shape

Pan

Drive Type

Slot

Thread Size Metric

M5

Standards Met

DIN 85

Material

Stainless Steel

Stainless Steel Type

A4 316

Finish

Plain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Steel slotted cheese head screw,M3x6mm

P.O.A.

Steel slotted cheese head screw,M3x6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Head Shape

Pan

Drive Type

Slot

Thread Size Metric

M5

Standards Met

DIN 85

Material

Stainless Steel

Stainless Steel Type

A4 316

Finish

Plain

You may be interested in