Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating

RS Stock No.: 405-714Brand: NeutrikManufacturers Part No.: NC3FXBAG
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver over Nickel

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

X Series XLR Cable Connectors

Precision engineered audio connectors from Neutrik. Their construction ensures reliable connection for both power and low-level signal circuitry.

The Connector/Cable assembly is straightforward, employing a minimal number of parts with no assembly screws required. Parts are polarised and securely fitted, thereby eliminating connector noise. Available in either nickel or KTL coating, the cable mounting parts have a self adjusting strain relief for cable diameters between 3 and 8 mm, and mated connectors are secured by a latch.

This product has dual use terminals which can either be soldered or crimped for increased choice and ease of connectivity.

For type MP see Stock number: 543-591 and for type FP1 Stock number: 543-579.

Features and Benefits:
• Connector bodies: Diecast zinc/aluminium
• Insulator: Polyester/Nylon
• Contacts: Copper alloy
• Plating: Hard silver
• Operating temperature: -30°C → +80°C
• Insertion force: ≤ 20 N
• Withdrawal force: ≤ 10 N
• Current per contact: 3-way 16A, 4-way 10A, 5- & 6-way 7.5 A , 7-way 6 A
• Test voltage: 1500 V a.c.
• Contact resistance: ≤ 3 mΩ
• Insulation resistance: ≥ 109Ω

Identification boots supplied in a bag of 9 colours include:
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black

:

Identification collars in a bag of 10 colours include:
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only (see stock number 448-7186.)

:

Suitable hole punches for panel mounting parts:
For type MP see stock number 543-591 and for type FP1 see stock number 543-579.

Warning

Not to be used as mains connectors

You may be interested in

3.052 OMR

3.052 OMR Each (ex VAT)

3.205 OMR

3.205 OMR Each (inc. VAT)

Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating

3.052 OMR

3.052 OMR Each (ex VAT)

3.205 OMR

3.205 OMR Each (inc. VAT)

Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver over Nickel Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 43.052 OMR
5 - 92.964 OMR
10 - 242.860 OMR
25 - 492.744 OMR
50+2.640 OMR
You may be interested in

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver over Nickel

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

X Series XLR Cable Connectors

Precision engineered audio connectors from Neutrik. Their construction ensures reliable connection for both power and low-level signal circuitry.

The Connector/Cable assembly is straightforward, employing a minimal number of parts with no assembly screws required. Parts are polarised and securely fitted, thereby eliminating connector noise. Available in either nickel or KTL coating, the cable mounting parts have a self adjusting strain relief for cable diameters between 3 and 8 mm, and mated connectors are secured by a latch.

This product has dual use terminals which can either be soldered or crimped for increased choice and ease of connectivity.

For type MP see Stock number: 543-591 and for type FP1 Stock number: 543-579.

Features and Benefits:
• Connector bodies: Diecast zinc/aluminium
• Insulator: Polyester/Nylon
• Contacts: Copper alloy
• Plating: Hard silver
• Operating temperature: -30°C → +80°C
• Insertion force: ≤ 20 N
• Withdrawal force: ≤ 10 N
• Current per contact: 3-way 16A, 4-way 10A, 5- & 6-way 7.5 A , 7-way 6 A
• Test voltage: 1500 V a.c.
• Contact resistance: ≤ 3 mΩ
• Insulation resistance: ≥ 109Ω

Identification boots supplied in a bag of 9 colours include:
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black

:

Identification collars in a bag of 10 colours include:
Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only (see stock number 448-7186.)

:

Suitable hole punches for panel mounting parts:
For type MP see stock number 543-591 and for type FP1 see stock number 543-579.

Warning

Not to be used as mains connectors

You may be interested in