Neutrik, etherCON CAT6A D shape IDC Connector for use with etherCON Connectors

Technical Document
Specifications
Brand
NeutrikAccessory Type
CAT6A D shape IDC Connector
For Use With
etherCON Connectors
Series
EtherCon
Distrelec Product Id
30033682
Product details
etherCON CAT6A RJ Feethrough Receptacle, with IDC Termination
From Neutrik, this ethercon CAT6A series shielded receptacle features high noise immunity and EMI protection. With a rugged latch lock system, this panel mounted Cat 6a receptacle has a standard D-shape and IDC termination. It is also intermateable with the etherCON CAT5 range. Sturdy and reliable, the etherCON CAT6A connection system is ideal for custom network solutions.
Neutrik RJ Plugs, Sockets and Accessories
16.236 OMR
16.236 OMR Each (ex VAT)
17.048 OMR
17.048 OMR Each (inc. VAT)
1
16.236 OMR
16.236 OMR Each (ex VAT)
17.048 OMR
17.048 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 16.236 OMR |
10 - 49 | 15.098 OMR |
50+ | 13.822 OMR |
Technical Document
Specifications
Brand
NeutrikAccessory Type
CAT6A D shape IDC Connector
For Use With
etherCON Connectors
Series
EtherCon
Distrelec Product Id
30033682
Product details
etherCON CAT6A RJ Feethrough Receptacle, with IDC Termination
From Neutrik, this ethercon CAT6A series shielded receptacle features high noise immunity and EMI protection. With a rugged latch lock system, this panel mounted Cat 6a receptacle has a standard D-shape and IDC termination. It is also intermateable with the etherCON CAT5 range. Sturdy and reliable, the etherCON CAT6A connection system is ideal for custom network solutions.