Newson Gale ESD Static Grounding Clamp With Clip On

RS Stock No.: 780-0012Brand: Newson GaleManufacturers Part No.: VESX90/R50
brand-logo
View all in Home

Technical Document

Specifications

Accessory Type

Grounding Clamp

Connector Type

Clip On

Cord Length

15.2m

Hazardous Area Certification

ATEX

Cord Style

Straight

Jaw Opening

40mm

Product details

Static Grounding Clamp, X90 heavy Duty

Earthing electrostatically-charged equipment with certified static earthing clamps is one of the safest and most cost-effective methods of ensuring people are protected from static ignitions in potentially flammable or explosive atmospheres.

Steel core cable for maximum mechanical strength combined with light weight and very low electrical resistance
Hytrel coated high performance cable for maximum chemical and abrasion resistance
ATEX and FM approved clamp for use in all potentially explosive atmosphere zones
Coiled cable retracts when not in use for good house keeping
Excellent shape retention
Ergonomic design, easy to operate
Powerful clamping action
Sharp, hard wearing tips for penetrating through paint, rust, etc

Stock information temporarily unavailable.

313.302 OMR

313.302 OMR Each (ex VAT)

328.967 OMR

328.967 OMR Each (inc. VAT)

Newson Gale ESD Static Grounding Clamp With Clip On

313.302 OMR

313.302 OMR Each (ex VAT)

328.967 OMR

328.967 OMR Each (inc. VAT)

Newson Gale ESD Static Grounding Clamp With Clip On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9313.302 OMR
10 - 19303.325 OMR
20+298.617 OMR

Technical Document

Specifications

Accessory Type

Grounding Clamp

Connector Type

Clip On

Cord Length

15.2m

Hazardous Area Certification

ATEX

Cord Style

Straight

Jaw Opening

40mm

Product details

Static Grounding Clamp, X90 heavy Duty

Earthing electrostatically-charged equipment with certified static earthing clamps is one of the safest and most cost-effective methods of ensuring people are protected from static ignitions in potentially flammable or explosive atmospheres.

Steel core cable for maximum mechanical strength combined with light weight and very low electrical resistance
Hytrel coated high performance cable for maximum chemical and abrasion resistance
ATEX and FM approved clamp for use in all potentially explosive atmosphere zones
Coiled cable retracts when not in use for good house keeping
Excellent shape retention
Ergonomic design, easy to operate
Powerful clamping action
Sharp, hard wearing tips for penetrating through paint, rust, etc