Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 74HC244PW,118 10-Channel Buffer & Line Driver, 20-Pin TSSOP20

RS Stock No.: 219-4257Brand: NexperiaManufacturers Part No.: 74HC244PW,118
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

74HC

Logic Function

Buffer

Number of Channels per Chip

10

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Polarity

Non-Inverting

Package Type

TSSOP20

Pin Count

20

Stock information temporarily unavailable.

2.888 OMR

0.116 OMR Each (In a Pack of 25) (ex VAT)

3.032 OMR

0.122 OMR Each (In a Pack of 25) (inc. VAT)

Nexperia 74HC244PW,118 10-Channel Buffer & Line Driver, 20-Pin TSSOP20
Select packaging type

2.888 OMR

0.116 OMR Each (In a Pack of 25) (ex VAT)

3.032 OMR

0.122 OMR Each (In a Pack of 25) (inc. VAT)

Nexperia 74HC244PW,118 10-Channel Buffer & Line Driver, 20-Pin TSSOP20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 250.116 OMR2.888 OMR
50 - 750.110 OMR2.750 OMR
100 - 2250.077 OMR1.925 OMR
250 - 9750.077 OMR1.925 OMR
1000+0.055 OMR1.375 OMR

Technical Document

Specifications

Logic Family

74HC

Logic Function

Buffer

Number of Channels per Chip

10

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Polarity

Non-Inverting

Package Type

TSSOP20

Pin Count

20