Nexperia 74HC245PW,112, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin TSSOP

RS Stock No.: 146-0371Brand: NexperiaManufacturers Part No.: 74HC245PW,112
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

74HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

CMOS

Output Level

TTL

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

135ns

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

15pF

Length

6.6mm

Maximum Operating Supply Voltage

6 V

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 0.95mm

Minimum Operating Supply Voltage

2 V

Product details

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

6.600 OMR

0.088 OMR Each (In a Tube of 75) (ex VAT)

6.930 OMR

0.092 OMR Each (In a Tube of 75) (inc. VAT)

Nexperia 74HC245PW,112, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin TSSOP

6.600 OMR

0.088 OMR Each (In a Tube of 75) (ex VAT)

6.930 OMR

0.092 OMR Each (In a Tube of 75) (inc. VAT)

Nexperia 74HC245PW,112, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

CMOS

Output Level

TTL

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

135ns

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

15pF

Length

6.6mm

Maximum Operating Supply Voltage

6 V

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 0.95mm

Minimum Operating Supply Voltage

2 V

Product details

74HC Family, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more