Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia 74HCT1G126GW,125 Non-Inverting 3-State Buffer, 5-Pin TSSOP

RS Stock No.: 816-4666Brand: NexperiaManufacturers Part No.: 74HCT1G126GW
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

HCT

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

150 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Length

2.25mm

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Product details

74HCT Family Inverters & Buffers, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

5.775 OMR

0.077 OMR Each (Supplied as a Tape) (ex VAT)

6.064 OMR

0.081 OMR Each (Supplied as a Tape) (inc. VAT)

Nexperia 74HCT1G126GW,125 Non-Inverting 3-State Buffer, 5-Pin TSSOP
Select packaging type

5.775 OMR

0.077 OMR Each (Supplied as a Tape) (ex VAT)

6.064 OMR

0.081 OMR Each (Supplied as a Tape) (inc. VAT)

Nexperia 74HCT1G126GW,125 Non-Inverting 3-State Buffer, 5-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

HCT

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

5

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

150 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.25 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Length

2.25mm

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Product details

74HCT Family Inverters & Buffers, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more