Nexperia 74HCT541D,652 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

RS Stock No.: 177-6887Brand: NexperiaManufacturers Part No.: 74HCT541D,652
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

HCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

28 ns@ 4.5 V

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Product details

74HCT Family Inverters & Buffers, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

You may be interested in

0.352 OMR

0.352 OMR Each (ex VAT)

0.370 OMR

0.370 OMR Each (inc. VAT)

Nexperia 74HCT541D,652 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC
Select packaging type

0.352 OMR

0.352 OMR Each (ex VAT)

0.370 OMR

0.370 OMR Each (inc. VAT)

Nexperia 74HCT541D,652 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 40.352 OMR
5 - 90.336 OMR
10 - 240.302 OMR
25 - 490.280 OMR
50+0.270 OMR
You may be interested in

Technical Document

Specifications

Logic Family

HCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

28 ns@ 4.5 V

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Product details

74HCT Family Inverters & Buffers, Nexperia

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

You may be interested in