Technical Document
Specifications
Brand
NexperiaLogic Family
LVC
Logic Function
Transceiver
Number of Channels
4
Input Type
Single Ended
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
37.8ns
Maximum Operating Supply Voltage
5.5 V
Dimensions
2.4 x 2.1 x 0.85mm
Height
0.85mm
Width
2.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.4mm
Minimum Operating Supply Voltage
1.2 V
Country of Origin
Thailand
Product details
74LVC Family Inverters & Buffers
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
462.000 OMR
0.154 OMR Each (On a Reel of 3000) (ex VAT)
485.100 OMR
0.162 OMR Each (On a Reel of 3000) (inc. VAT)
3000
462.000 OMR
0.154 OMR Each (On a Reel of 3000) (ex VAT)
485.100 OMR
0.162 OMR Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaLogic Family
LVC
Logic Function
Transceiver
Number of Channels
4
Input Type
Single Ended
Output Type
3 State
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
37.8ns
Maximum Operating Supply Voltage
5.5 V
Dimensions
2.4 x 2.1 x 0.85mm
Height
0.85mm
Width
2.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.4mm
Minimum Operating Supply Voltage
1.2 V
Country of Origin
Thailand
Product details
74LVC Family Inverters & Buffers
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS