Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Maximum Forward Current
200mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
200V
Package Type
SOD-123F
Pin Count
2
Maximum Diode Capacitance
5pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
2.7mm
Width
1.7mm
Height
1.2mm
Dimensions
2.7 x 1.7 x 1.2mm
Power Dissipation
375mW
33.000 OMR
0.011 OMR Each (On a Reel of 3000) (ex VAT)
34.650 OMR
0.012 OMR Each (On a Reel of 3000) (inc. VAT)
3000
33.000 OMR
0.011 OMR Each (On a Reel of 3000) (ex VAT)
34.650 OMR
0.012 OMR Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Maximum Forward Current
200mA
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
200V
Package Type
SOD-123F
Pin Count
2
Maximum Diode Capacitance
5pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
2.7mm
Width
1.7mm
Height
1.2mm
Dimensions
2.7 x 1.7 x 1.2mm
Power Dissipation
375mW