Technical Document
Specifications
Brand
NexperiaMaximum Forward Current
200mA
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
75V
Package Type
SOD-323
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.25V
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
1.8mm
Width
1.35mm
Height
1.05mm
Dimensions
1.8 x 1.35 x 1.05mm
Country of Origin
China
Product details
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
66.000 OMR
0.022 OMR Each (On a Reel of 3000) (ex VAT)
69.300 OMR
0.023 OMR Each (On a Reel of 3000) (inc. VAT)
3000
66.000 OMR
0.022 OMR Each (On a Reel of 3000) (ex VAT)
69.300 OMR
0.023 OMR Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaMaximum Forward Current
200mA
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
75V
Package Type
SOD-323
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.25V
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
1.8mm
Width
1.35mm
Height
1.05mm
Dimensions
1.8 x 1.35 x 1.05mm
Country of Origin
China
Product details
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance