Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Maximum Continuous Forward Current
160mA
Peak Reverse Repetitive Voltage
85V
Diode Configuration
Series
Rectifier Type
Low Leakage
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
3µs
Peak Non-Repetitive Forward Surge Current
4A
Country of Origin
China
Product details
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
1.100 OMR
0.044 OMR Each (In a Pack of 25) (ex VAT)
1.155 OMR
0.046 OMR Each (In a Pack of 25) (inc. VAT)
Standard
25
1.100 OMR
0.044 OMR Each (In a Pack of 25) (ex VAT)
1.155 OMR
0.046 OMR Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | 0.044 OMR | 1.100 OMR |
50 - 100 | 0.028 OMR | 0.688 OMR |
125 - 225 | 0.016 OMR | 0.412 OMR |
250 - 475 | 0.016 OMR | 0.412 OMR |
500+ | 0.016 OMR | 0.412 OMR |
Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Maximum Continuous Forward Current
160mA
Peak Reverse Repetitive Voltage
85V
Diode Configuration
Series
Rectifier Type
Low Leakage
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
3µs
Peak Non-Repetitive Forward Surge Current
4A
Country of Origin
China
Product details
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance