Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
65 V
Package Type
SOT-363 (SC-88)
Mounting Type
Surface Mount
Maximum Power Dissipation
20 mW
Minimum DC Current Gain
110
Transistor Configuration
Isolated
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
65 V
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2.1 x 1.35 x 1mm
Country of Origin
Malaysia
Product details
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
5.500 OMR
0.028 OMR Each (In a Pack of 200) (ex VAT)
5.775 OMR
0.029 OMR Each (In a Pack of 200) (inc. VAT)
Standard
200
5.500 OMR
0.028 OMR Each (In a Pack of 200) (ex VAT)
5.775 OMR
0.029 OMR Each (In a Pack of 200) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
200 - 200 | 0.028 OMR | 5.500 OMR |
400 - 800 | 0.022 OMR | 4.400 OMR |
1000 - 1800 | 0.016 OMR | 3.300 OMR |
2000 - 3800 | 0.016 OMR | 3.300 OMR |
4000+ | 0.011 OMR | 2.200 OMR |
Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
65 V
Package Type
SOT-363 (SC-88)
Mounting Type
Surface Mount
Maximum Power Dissipation
20 mW
Minimum DC Current Gain
110
Transistor Configuration
Isolated
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
65 V
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2.1 x 1.35 x 1mm
Country of Origin
Malaysia
Product details