Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nexperia BSP62,115 PNP Darlington Transistor, -1 A 80 V HFE:1000, 3 + Tab-Pin SOT-223

RS Stock No.: 792-0888Brand: NexperiaManufacturers Part No.: BSP62,115
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

-1 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

-5 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

-1.9 V

Maximum Collector Base Voltage

-90 V

Maximum Collector Emitter Saturation Voltage

-1.3 V

Maximum Collector Cut-off Current

-50nA

Maximum Power Dissipation

1.25 W

Length

6.7mm

Maximum Operating Temperature

+150 °C

Dimensions

6.7 x 3.7 x 1.7mm

Width

3.7mm

Height

1.7mm

Minimum Operating Temperature

-65 °C

Product details

Darlington Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

4.620 OMR

0.231 OMR Each (On a Reel of 20) (ex VAT)

4.851 OMR

0.243 OMR Each (On a Reel of 20) (inc. VAT)

Nexperia BSP62,115 PNP Darlington Transistor, -1 A 80 V HFE:1000, 3 + Tab-Pin SOT-223
Select packaging type

4.620 OMR

0.231 OMR Each (On a Reel of 20) (ex VAT)

4.851 OMR

0.243 OMR Each (On a Reel of 20) (inc. VAT)

Nexperia BSP62,115 PNP Darlington Transistor, -1 A 80 V HFE:1000, 3 + Tab-Pin SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
20 - 200.231 OMR4.620 OMR
40 - 800.220 OMR4.400 OMR
100 - 1800.138 OMR2.750 OMR
200 - 3800.132 OMR2.640 OMR
400+0.132 OMR2.640 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

-1 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

-5 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

-1.9 V

Maximum Collector Base Voltage

-90 V

Maximum Collector Emitter Saturation Voltage

-1.3 V

Maximum Collector Cut-off Current

-50nA

Maximum Power Dissipation

1.25 W

Length

6.7mm

Maximum Operating Temperature

+150 °C

Dimensions

6.7 x 3.7 x 1.7mm

Width

3.7mm

Height

1.7mm

Minimum Operating Temperature

-65 °C

Product details

Darlington Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more