Nexperia Dual, 27V Zener Diode, Dual ±2% 300 mW SMT 3-Pin SOT-23, TO-236AB

RS Stock No.: 153-2853Brand: NexperiaManufacturers Part No.: BZB84-B27,215
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Dual

Nominal Zener Voltage

27V

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Power Dissipation

300 mW

Package Type

SOT-23, TO-236AB

Zener Type

General Purpose

Zener Voltage Tolerance

±2%

Pin Count

3

Test Current

2mA

Maximum Reverse Leakage Current

0.05µA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-55 °C

Forward Voltage

0.9V

Forward Current

200mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

49.500 OMR

0.016 OMR Each (On a Reel of 3000) (ex VAT)

51.975 OMR

0.017 OMR Each (On a Reel of 3000) (inc. VAT)

Nexperia Dual, 27V Zener Diode, Dual ±2% 300 mW SMT 3-Pin SOT-23, TO-236AB

49.500 OMR

0.016 OMR Each (On a Reel of 3000) (ex VAT)

51.975 OMR

0.017 OMR Each (On a Reel of 3000) (inc. VAT)

Nexperia Dual, 27V Zener Diode, Dual ±2% 300 mW SMT 3-Pin SOT-23, TO-236AB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Dual

Nominal Zener Voltage

27V

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Power Dissipation

300 mW

Package Type

SOT-23, TO-236AB

Zener Type

General Purpose

Zener Voltage Tolerance

±2%

Pin Count

3

Test Current

2mA

Maximum Reverse Leakage Current

0.05µA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-55 °C

Forward Voltage

0.9V

Forward Current

200mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more