Nexperia, 27V Zener Diode ±5% 500 mW Through Hole 2-Pin SOD-27 (DO-35)

RS Stock No.: 136-4878Brand: NexperiaManufacturers Part No.: BZX79-C27,113
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

27V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

SOD-27 (DO-35)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

300 Ω @ 1 mA

Maximum Reverse Leakage Current

50nA

Dimensions

1.85 (Dia.) x 4.25mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

250mA

Maximum Operating Temperature

+200 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

22.7mV/K

Product details

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.100 OMR

0.011 OMR Each (In a Pack of 100) (ex VAT)

1.155 OMR

0.012 OMR Each (In a Pack of 100) (inc. VAT)

Nexperia, 27V Zener Diode ±5% 500 mW Through Hole 2-Pin SOD-27 (DO-35)
Select packaging type

1.100 OMR

0.011 OMR Each (In a Pack of 100) (ex VAT)

1.155 OMR

0.012 OMR Each (In a Pack of 100) (inc. VAT)

Nexperia, 27V Zener Diode ±5% 500 mW Through Hole 2-Pin SOD-27 (DO-35)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

27V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

SOD-27 (DO-35)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

300 Ω @ 1 mA

Maximum Reverse Leakage Current

50nA

Dimensions

1.85 (Dia.) x 4.25mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

250mA

Maximum Operating Temperature

+200 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

22.7mV/K

Product details

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more