Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
200 mA
Maximum Collector Emitter Voltage
40 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
6 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
1 x 3 x 1.4mm
Country of Origin
China
Product details
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
1.925 OMR
0.038 OMR Each (In a Pack of 50) (ex VAT)
2.021 OMR
0.040 OMR Each (In a Pack of 50) (inc. VAT)
Standard
50
1.925 OMR
0.038 OMR Each (In a Pack of 50) (ex VAT)
2.021 OMR
0.040 OMR Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | 0.038 OMR | 1.925 OMR |
100 - 200 | 0.022 OMR | 1.100 OMR |
250 - 450 | 0.022 OMR | 1.100 OMR |
500 - 950 | 0.022 OMR | 1.100 OMR |
1000+ | 0.022 OMR | 1.100 OMR |
Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
200 mA
Maximum Collector Emitter Voltage
40 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
6 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
1 x 3 x 1.4mm
Country of Origin
China
Product details