Technical Document
Specifications
Brand
NexperiaDirection Type
Uni-Directional
Diode Configuration
Series
Maximum Clamping Voltage
20V
Minimum Breakdown Voltage
100V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
80V
Pin Count
3
Peak Pulse Power Dissipation
200W
Maximum Peak Pulse Current
11A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
3 x 1.4 x 1.1mm
Maximum Reverse Leakage Current
35µA
Length
3mm
Height
1.1mm
Width
1.4mm
Test Current
100µA
Country of Origin
China
Product details
NUP1301 Series, Ultra Low Capacitance Rail-to-Rail ESD Protection Diodes, Nexperia
The NXP Semiconductors NUP1301 series is a range of ultra-low capacitance electrostatic discharge (ESD) protection diodes designed to protect one signal line in rail-to-rail configuration.
Transient Voltage Suppressors, Nexperia
11.550 OMR
0.154 OMR Each (In a Pack of 75) (ex VAT)
12.128 OMR
0.162 OMR Each (In a Pack of 75) (inc. VAT)
Standard
75
11.550 OMR
0.154 OMR Each (In a Pack of 75) (ex VAT)
12.128 OMR
0.162 OMR Each (In a Pack of 75) (inc. VAT)
Stock information temporarily unavailable.
Standard
75
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
75 - 75 | 0.154 OMR | 11.550 OMR |
150 - 300 | 0.060 OMR | 4.538 OMR |
375 - 675 | 0.055 OMR | 4.125 OMR |
750 - 1425 | 0.050 OMR | 3.712 OMR |
1500+ | 0.033 OMR | 2.475 OMR |
Technical Document
Specifications
Brand
NexperiaDirection Type
Uni-Directional
Diode Configuration
Series
Maximum Clamping Voltage
20V
Minimum Breakdown Voltage
100V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
80V
Pin Count
3
Peak Pulse Power Dissipation
200W
Maximum Peak Pulse Current
11A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
3 x 1.4 x 1.1mm
Maximum Reverse Leakage Current
35µA
Length
3mm
Height
1.1mm
Width
1.4mm
Test Current
100µA
Country of Origin
China
Product details
NUP1301 Series, Ultra Low Capacitance Rail-to-Rail ESD Protection Diodes, Nexperia
The NXP Semiconductors NUP1301 series is a range of ultra-low capacitance electrostatic discharge (ESD) protection diodes designed to protect one signal line in rail-to-rail configuration.