Nexperia 20V 500mA, Schottky Diode, 2-Pin SOD-123 PMEG2005EGWX

RS Stock No.: 152-7147Brand: NexperiaManufacturers Part No.: PMEG2005EGWX
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

10A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

49.500 OMR

0.016 OMR Each (On a Reel of 3000) (ex VAT)

51.975 OMR

0.017 OMR Each (On a Reel of 3000) (inc. VAT)

Nexperia 20V 500mA, Schottky Diode, 2-Pin SOD-123 PMEG2005EGWX

49.500 OMR

0.016 OMR Each (On a Reel of 3000) (ex VAT)

51.975 OMR

0.017 OMR Each (On a Reel of 3000) (inc. VAT)

Nexperia 20V 500mA, Schottky Diode, 2-Pin SOD-123 PMEG2005EGWX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

10A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more