Nichicon 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - LGU1J222MELZ

RS Stock No.: 846-6950Brand: NichiconManufacturers Part No.: LGU1J222MELZ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2200µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Series

GU

Ripple Current

1.82A

Leakage Current

1.11 mA

Tolerance

±20%

Country of Origin

Malaysia

Product details

Aluminium Electrolytic Capacitors GU Series 105°C

Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.981 OMR

1.490 OMR Each (In a Pack of 2) (ex VAT)

3.130 OMR

1.565 OMR Each (In a Pack of 2) (inc. VAT)

Nichicon 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - LGU1J222MELZ

2.981 OMR

1.490 OMR Each (In a Pack of 2) (ex VAT)

3.130 OMR

1.565 OMR Each (In a Pack of 2) (inc. VAT)

Nichicon 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - LGU1J222MELZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 181.490 OMR2.981 OMR
20 - 481.243 OMR2.486 OMR
50 - 2481.199 OMR2.398 OMR
250 - 4980.984 OMR1.969 OMR
500+0.808 OMR1.617 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

2200µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Series

GU

Ripple Current

1.82A

Leakage Current

1.11 mA

Tolerance

±20%

Country of Origin

Malaysia

Product details

Aluminium Electrolytic Capacitors GU Series 105°C

Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more