Technical Document
Specifications
Brand
NichiconCapacitance
150µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 (Dia.) x 30mm
Length
30mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
GU
Ripple Current
880mA
Leakage Current
0.77 mA
Tolerance
±20%
Product details
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
2.112 OMR
2.112 OMR Each (ex VAT)
2.218 OMR
2.218 OMR Each (inc. VAT)
1
2.112 OMR
2.112 OMR Each (ex VAT)
2.218 OMR
2.218 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 2.112 OMR |
10 - 99 | 1.947 OMR |
100 - 499 | 1.551 OMR |
500 - 999 | 1.512 OMR |
1000+ | 1.502 OMR |
Technical Document
Specifications
Brand
NichiconCapacitance
150µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 (Dia.) x 30mm
Length
30mm
Minimum Operating Temperature
-25°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
GU
Ripple Current
880mA
Leakage Current
0.77 mA
Tolerance
±20%
Product details
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating