Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 47μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc, Radial, Through Hole - RNS1C470MDS1JX

RS Stock No.: 714-9587PBrand: NichiconManufacturers Part No.: RNS1C470MDS1JX
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Polymer

Dimensions

6.3 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Ripple Current

2.4A

Leakage Current

113 μA

Tolerance

±20%

Equivalent Series Resistance

42mΩ

Series

NS

Product details

NS Series Solid Electrolytic Radial

Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply

Solid Radial 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Nichicon 47μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc, Radial, Through Hole - RNS1C470MDS1JX
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Nichicon 47μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc, Radial, Through Hole - RNS1C470MDS1JX
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

47µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Polymer

Dimensions

6.3 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Ripple Current

2.4A

Leakage Current

113 μA

Tolerance

±20%

Equivalent Series Resistance

42mΩ

Series

NS

Product details

NS Series Solid Electrolytic Radial

Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply

Solid Radial 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in