Nichicon 470μF Electrolytic Capacitor 25V dc, Through Hole - UPX1E471MHD

RS Stock No.: 739-4706Brand: NichiconManufacturers Part No.: UPX1E471MHD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

20000h

Series

PX

Ripple Current

1.344A

Leakage Current

352.5 μA

Tolerance

±20%

Country of Origin

China

Product details

Nichicon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

0.495 OMR

0.248 OMR Each (In a Pack of 2) (ex VAT)

0.520 OMR

0.260 OMR Each (In a Pack of 2) (inc. VAT)

Nichicon 470μF Electrolytic Capacitor 25V dc, Through Hole - UPX1E471MHD

0.495 OMR

0.248 OMR Each (In a Pack of 2) (ex VAT)

0.520 OMR

0.260 OMR Each (In a Pack of 2) (inc. VAT)

Nichicon 470μF Electrolytic Capacitor 25V dc, Through Hole - UPX1E471MHD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

20000h

Series

PX

Ripple Current

1.344A

Leakage Current

352.5 μA

Tolerance

±20%

Country of Origin

China

Product details

Nichicon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more