Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUD1E471MNL1GS

RS Stock No.: 739-3466Brand: NichiconManufacturers Part No.: UUD1E471MNL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

5000h

Series

UD

Polarised

Polar

Ripple Current

670mA

Leakage Current

117.5 μA

Tolerance

±20%

Product details

UD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

1.402 OMR

0.280 OMR Each (In a Pack of 5) (ex VAT)

1.472 OMR

0.294 OMR Each (In a Pack of 5) (inc. VAT)

Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUD1E471MNL1GS
Select packaging type

1.402 OMR

0.280 OMR Each (In a Pack of 5) (ex VAT)

1.472 OMR

0.294 OMR Each (In a Pack of 5) (inc. VAT)

Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUD1E471MNL1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 450.280 OMR1.402 OMR
50 - 950.270 OMR1.348 OMR
100 - 2450.258 OMR1.292 OMR
250 - 4950.242 OMR1.210 OMR
500+0.226 OMR1.128 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

5000h

Series

UD

Polarised

Polar

Ripple Current

670mA

Leakage Current

117.5 μA

Tolerance

±20%

Product details

UD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in