NIDEC ADVANCED MOTOR Axial Fan, 100 V ac, AC Operation, 60m³/h, 9W, 110mA Max, 92 x 92 x 25.5mm

RS Stock No.: 335-7185Brand: NIDEC ADVANCED MOTORManufacturers Part No.: WE55B5
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

100 V ac

AC or DC Operation

AC

Height

92mm

Power Consumption

9W

Width

92mm

Maximum Current

110mA

Depth

25.5mm

Dimensions

92 x 92 x 25.5mm

Air Flow

60m³/h

Noise Level

40dB

Fan Speed

3200rpm

Bearing Type

Ball

Country of Origin

Japan

Product details

General-purpose AC fan

AC fan at sizes from □ 80 to □ 160

Standards

UL, CSA

Stock information temporarily unavailable.

18.684 OMR

18.684 OMR Each (ex VAT)

19.618 OMR

19.618 OMR Each (inc. VAT)

NIDEC ADVANCED MOTOR Axial Fan, 100 V ac, AC Operation, 60m³/h, 9W, 110mA Max, 92 x 92 x 25.5mm

18.684 OMR

18.684 OMR Each (ex VAT)

19.618 OMR

19.618 OMR Each (inc. VAT)

NIDEC ADVANCED MOTOR Axial Fan, 100 V ac, AC Operation, 60m³/h, 9W, 110mA Max, 92 x 92 x 25.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 418.684 OMR
5 - 917.540 OMR
10 - 2417.072 OMR
25 - 4916.220 OMR
50+14.592 OMR

Technical Document

Specifications

Supply Voltage

100 V ac

AC or DC Operation

AC

Height

92mm

Power Consumption

9W

Width

92mm

Maximum Current

110mA

Depth

25.5mm

Dimensions

92 x 92 x 25.5mm

Air Flow

60m³/h

Noise Level

40dB

Fan Speed

3200rpm

Bearing Type

Ball

Country of Origin

Japan

Product details

General-purpose AC fan

AC fan at sizes from □ 80 to □ 160

Standards

UL, CSA