Technical Document
Specifications
Contact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
6 A
Mounting Type
PCB
Terminal Type
Solder
Illuminated
No
Country of Origin
China
Stock information temporarily unavailable.
60.362 OMR
2.414 OMR Each (In a Bag of 25) (ex VAT)
63.380 OMR
2.535 OMR Each (In a Bag of 25) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal
25
60.362 OMR
2.414 OMR Each (In a Bag of 25) (ex VAT)
63.380 OMR
2.535 OMR Each (In a Bag of 25) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
25 - 25 | 2.414 OMR | 60.362 OMR |
50 - 75 | 2.326 OMR | 58.162 OMR |
100 - 225 | 2.216 OMR | 55.412 OMR |
250+ | 2.106 OMR | 52.662 OMR |
Technical Document
Specifications
Contact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
6 A
Mounting Type
PCB
Terminal Type
Solder
Illuminated
No
Country of Origin
China