NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SPST (On)-Off 100 mA Slide

RS Stock No.: 244-3375Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CFS-0102TA
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Through Hole

Switch Operation

(On)-Off

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China

Stock information temporarily unavailable.

325.600 OMR

0.407 OMR Each (On a Reel of 800) (ex VAT)

341.880 OMR

0.427 OMR Each (On a Reel of 800) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SPST (On)-Off 100 mA Slide

325.600 OMR

0.407 OMR Each (On a Reel of 800) (ex VAT)

341.880 OMR

0.427 OMR Each (On a Reel of 800) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SPST (On)-Off 100 mA Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
800 - 8000.407 OMR325.600 OMR
1600+0.390 OMR312.400 OMR

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Through Hole

Switch Operation

(On)-Off

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China