NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SPDT SP 200 mA Slide

RS Stock No.: 244-3524Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CL-SB-12C-12
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

Through Hole

Switch Operation

SP

Contact Current Rating

200 mA

Actuator Type

Slide

Country of Origin

China

3.520 OMR

0.352 OMR Each (In a Pack of 10) (ex VAT)

3.696 OMR

0.370 OMR Each (In a Pack of 10) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SPDT SP 200 mA Slide

3.520 OMR

0.352 OMR Each (In a Pack of 10) (ex VAT)

3.696 OMR

0.370 OMR Each (In a Pack of 10) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SPDT SP 200 mA Slide

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

Through Hole

Switch Operation

SP

Contact Current Rating

200 mA

Actuator Type

Slide

Country of Origin

China