Technical Document
Specifications
Pressure Reading Type
Gauge
Minimum Pressure Reading
0kPa
Maximum Pressure Reading
19.6kPa
Accuracy
± 0.3 %
Media Measured
Non-corrosive gases
Series
P-2000
Country of Origin
Japan
Stock information temporarily unavailable.
15.356 OMR
15.356 OMR Each (ex VAT)
16.124 OMR
16.124 OMR Each (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH P-2000 Series Pressure Sensor, 0kPa Min, 19.6kPa Max, Gauge Reading
1
15.356 OMR
15.356 OMR Each (ex VAT)
16.124 OMR
16.124 OMR Each (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH P-2000 Series Pressure Sensor, 0kPa Min, 19.6kPa Max, Gauge Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 15.356 OMR |
5+ | 14.702 OMR |
Technical Document
Specifications
Pressure Reading Type
Gauge
Minimum Pressure Reading
0kPa
Maximum Pressure Reading
19.6kPa
Accuracy
± 0.3 %
Media Measured
Non-corrosive gases
Series
P-2000
Country of Origin
Japan