Technical Document
Specifications
Brand
NightsearcherTorch Style
Searchlight
Rechargeable
Yes
Plug Type
Type G - British
Lamp Type
LED
Batteries
Li-Ion
Model
SL1600
Range
1000 m
Water Resistant
Yes
Country of Origin
China
Stock information temporarily unavailable.
43.158 OMR
43.158 OMR Each (ex VAT)
45.316 OMR
45.316 OMR Each (inc. VAT)
Nightsearcher LED Searchlight - Rechargeable
1
43.158 OMR
43.158 OMR Each (ex VAT)
45.316 OMR
45.316 OMR Each (inc. VAT)
Nightsearcher LED Searchlight - Rechargeable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NightsearcherTorch Style
Searchlight
Rechargeable
Yes
Plug Type
Type G - British
Lamp Type
LED
Batteries
Li-Ion
Model
SL1600
Range
1000 m
Water Resistant
Yes
Country of Origin
China