Technical Document
Specifications
Brand
NightsearcherTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
500 lm
Case Material
Aluminium
Batteries
4x AAA
IP Rating
IP66
Range
285 m
Beam Type
Flood, Spot
Length
129 mm
Weight with Batteries
172g
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Nightsearcher LED Torch 500 lm, 129 mm
1
P.O.A.
Nightsearcher LED Torch 500 lm, 129 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NightsearcherTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
500 lm
Case Material
Aluminium
Batteries
4x AAA
IP Rating
IP66
Range
285 m
Beam Type
Flood, Spot
Length
129 mm
Weight with Batteries
172g
Country of Origin
China