NITRAS SAFETY 7436 Black ESD Safe Fibreglass Toe Capped Unisex Safety Boot, UK 8.5, EU 42

RS Stock No.: 145-420Brand: NITRAS SAFETYManufacturers Part No.: 7436-1012-42
View all in Safety Boots

Technical Document

Specifications

Series

7436

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8.5

Shoe Size US

9

Colour

Black

Safety Toe Type

Fibreglass

ESD Safe

Yes

Country of Origin

China

Stock information temporarily unavailable.

112.634 OMR

112.634 OMR 1 Pair (ex VAT)

118.266 OMR

118.266 OMR 1 Pair (inc. VAT)

NITRAS SAFETY 7436 Black ESD Safe Fibreglass Toe Capped Unisex Safety Boot, UK 8.5, EU 42

112.634 OMR

112.634 OMR 1 Pair (ex VAT)

118.266 OMR

118.266 OMR 1 Pair (inc. VAT)

NITRAS SAFETY 7436 Black ESD Safe Fibreglass Toe Capped Unisex Safety Boot, UK 8.5, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

7436

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8.5

Shoe Size US

9

Colour

Black

Safety Toe Type

Fibreglass

ESD Safe

Yes

Country of Origin

China