NKK Switches Toggle Switch, Panel Mount, On-Off-On, SPDT, PC Terminal Terminal, 28V ac/dc

RS Stock No.: 196-0251Brand: NKK SwitchesManufacturers Part No.: M2013SD8G03
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA

Mounting Type

Panel Mount

Terminal Type

PC Terminal

IP Rating

IP67

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

10.5mm

Actuator Material

Brass

Voltage Rating

28V ac/dc

Contact Resistance

20mΩ

Contact Material

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Operations

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

4.895 OMR

4.895 OMR Each (ex VAT)

5.140 OMR

5.140 OMR Each (inc. VAT)

NKK Switches Toggle Switch, Panel Mount, On-Off-On, SPDT, PC Terminal Terminal, 28V ac/dc

4.895 OMR

4.895 OMR Each (ex VAT)

5.140 OMR

5.140 OMR Each (inc. VAT)

NKK Switches Toggle Switch, Panel Mount, On-Off-On, SPDT, PC Terminal Terminal, 28V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 44.895 OMR
5 - 94.648 OMR
10 - 194.422 OMR
20 - 294.191 OMR
30+4.048 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA

Mounting Type

Panel Mount

Terminal Type

PC Terminal

IP Rating

IP67

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

10.5mm

Actuator Material

Brass

Voltage Rating

28V ac/dc

Contact Resistance

20mΩ

Contact Material

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Operations

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more