Technical Document
Specifications
Brand
NKK SwitchesContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
6 A
Mounting Type
Panel Mount
Terminal Type
Solder
Illuminated
Yes
Panel Cut Out Diameter
6.5mm
Actuator Length
14.7mm
Actuator Material
Nickel Plated Brass
Voltage Rating
125V ac
Contact Material
Silver (Stationary), Silver Alloy (Movable)
Contact Resistance
10mΩ
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +55°C
Mechanical Life
50000Operations
Country of Origin
China
9.570 OMR
9.570 OMR Each (ex VAT)
10.048 OMR
10.048 OMR Each (inc. VAT)
1
9.570 OMR
9.570 OMR Each (ex VAT)
10.048 OMR
10.048 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 9.570 OMR |
5 - 49 | 8.591 OMR |
50+ | 7.166 OMR |
Technical Document
Specifications
Brand
NKK SwitchesContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
6 A
Mounting Type
Panel Mount
Terminal Type
Solder
Illuminated
Yes
Panel Cut Out Diameter
6.5mm
Actuator Length
14.7mm
Actuator Material
Nickel Plated Brass
Voltage Rating
125V ac
Contact Material
Silver (Stationary), Silver Alloy (Movable)
Contact Resistance
10mΩ
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +55°C
Mechanical Life
50000Operations
Country of Origin
China