Technical Document
Specifications
Brand
NKK SwitchesContact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
15 A
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP67
Panel Cut Out Diameter
12.2mm
Actuator Length
23.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
30 V dc, 250V ac
Contact Material
Brass
Contact Resistance
10mΩ
Panel Cut Out Size
12.2 (Dia.)mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +70°C
Mechanical Life
50000Operations
Country of Origin
Japan
Product details
NKK Switches - S Series Medium Capacity Standard Size Toggle Switches
The NKK Switches S Series Standard-Size Toggles come in low, medium and high capacity models. Ratings for the S Series range from 5A to 30A @ 125 VAC.
The NKK S Series switch design features a sturdy construction with high torque bushings and zinc plated steel covers. NKK toggle switches are designed to perform and withstand tough environments. The full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.
10.912 OMR
10.912 OMR Each (ex VAT)
11.458 OMR
11.458 OMR Each (inc. VAT)
1
10.912 OMR
10.912 OMR Each (ex VAT)
11.458 OMR
11.458 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NKK SwitchesContact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
15 A
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP67
Panel Cut Out Diameter
12.2mm
Actuator Length
23.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
30 V dc, 250V ac
Contact Material
Brass
Contact Resistance
10mΩ
Panel Cut Out Size
12.2 (Dia.)mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +70°C
Mechanical Life
50000Operations
Country of Origin
Japan
Product details
NKK Switches - S Series Medium Capacity Standard Size Toggle Switches
The NKK Switches S Series Standard-Size Toggles come in low, medium and high capacity models. Ratings for the S Series range from 5A to 30A @ 125 VAC.
The NKK S Series switch design features a sturdy construction with high torque bushings and zinc plated steel covers. NKK toggle switches are designed to perform and withstand tough environments. The full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.