NMB DDRI-418ZZMTP24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 3.17mm I.D, 6.35mm O.D

RS Stock No.: 747-614Brand: NMBManufacturers Part No.: DDRI-418ZZMTP24LY121
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NMB

Inside Diameter

3.17mm

Outside Diameter

6.35mm

Race Width

2.76mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

97kN

Dynamic Load Rating

285N

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDRI-418ZZ

Race Type

Plain

Product details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Stock information temporarily unavailable.

5.533 OMR

2.766 OMR Each (In a Pack of 2) (ex VAT)

5.810 OMR

2.904 OMR Each (In a Pack of 2) (inc. VAT)

NMB DDRI-418ZZMTP24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 3.17mm I.D, 6.35mm O.D

5.533 OMR

2.766 OMR Each (In a Pack of 2) (ex VAT)

5.810 OMR

2.904 OMR Each (In a Pack of 2) (inc. VAT)

NMB DDRI-418ZZMTP24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 3.17mm I.D, 6.35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 82.766 OMR5.533 OMR
10 - 182.656 OMR5.313 OMR
20 - 482.596 OMR5.192 OMR
50+2.546 OMR5.093 OMR

Technical Document

Specifications

Brand

NMB

Inside Diameter

3.17mm

Outside Diameter

6.35mm

Race Width

2.76mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

97kN

Dynamic Load Rating

285N

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDRI-418ZZ

Race Type

Plain

Product details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.