Technical Document
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Series
171
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
1.089 OMR
1.089 OMR Each (ex VAT)
1.143 OMR
1.143 OMR Each (inc. VAT)
Norcomp 171 9 Way Panel Mount D-sub Connector Plug
1
1.089 OMR
1.089 OMR Each (ex VAT)
1.143 OMR
1.143 OMR Each (inc. VAT)
Norcomp 171 9 Way Panel Mount D-sub Connector Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 1.089 OMR |
10 - 49 | 0.930 OMR |
50 - 99 | 0.874 OMR |
100+ | 0.830 OMR |
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Series
171
Country of Origin
Taiwan, Province Of China