Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norcomp 200 15 Way Right Angle SMT D-sub Connector Socket, 2.29mm Pitch, with Boardlocks

RS Stock No.: 174-8540Brand: NorcompManufacturers Part No.: 200-015-263R001
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

Boardlocks

Current Rating

2.0A

Housing Material

Steel

Voltage Rating

300.0 V, 500.0 V

Length

30.81mm

Width

10.1mm

Depth

12.55mm

Dimensions

30.81 x 10.1 x 12.55mm

Series

200

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Series Number

200

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

30.938 OMR

2.062 OMR Each (In a Tray of 15) (ex VAT)

32.485 OMR

2.165 OMR Each (In a Tray of 15) (inc. VAT)

Norcomp 200 15 Way Right Angle SMT D-sub Connector Socket, 2.29mm Pitch, with Boardlocks

30.938 OMR

2.062 OMR Each (In a Tray of 15) (ex VAT)

32.485 OMR

2.165 OMR Each (In a Tray of 15) (inc. VAT)

Norcomp 200 15 Way Right Angle SMT D-sub Connector Socket, 2.29mm Pitch, with Boardlocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
15 - 152.062 OMR30.938 OMR
30 - 601.996 OMR29.948 OMR
75+1.930 OMR28.958 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

Boardlocks

Current Rating

2.0A

Housing Material

Steel

Voltage Rating

300.0 V, 500.0 V

Length

30.81mm

Width

10.1mm

Depth

12.55mm

Dimensions

30.81 x 10.1 x 12.55mm

Series

200

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Series Number

200

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more