Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M20

RS Stock No.: 247-3810Brand: NORD-LOCKManufacturers Part No.: 17493
View all in Washers

Technical Document

Specifications

For Screw/Bolt Size

M20

Washer Type

Nord-Lock

Inside Diameter

21.4mm

Outside Diameter

30.7mm

Material

Steel

Finish

Zinc Flake

Thickness

3.4mm

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M20

P.O.A.

Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Screw/Bolt Size

M20

Washer Type

Nord-Lock

Inside Diameter

21.4mm

Outside Diameter

30.7mm

Material

Steel

Finish

Zinc Flake

Thickness

3.4mm

Country of Origin

Sweden

You may be interested in