Technical Document
Specifications
Brand
Nordic SemiconductorProcessing Unit
Microprocessor
Application
Bluetooth
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
40
Country of Origin
Taiwan, Province Of China
2.563 OMR
1.282 OMR Each (In a Pack of 2) (ex VAT)
2.691 OMR
1.346 OMR Each (In a Pack of 2) (inc. VAT)
2
2.563 OMR
1.282 OMR Each (In a Pack of 2) (ex VAT)
2.691 OMR
1.346 OMR Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | 1.282 OMR | 2.563 OMR |
10 - 48 | 1.128 OMR | 2.255 OMR |
50 - 98 | 1.006 OMR | 2.013 OMR |
100 - 498 | 0.946 OMR | 1.892 OMR |
500+ | 0.924 OMR | 1.848 OMR |
Technical Document
Specifications
Brand
Nordic SemiconductorProcessing Unit
Microprocessor
Application
Bluetooth
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
40
Country of Origin
Taiwan, Province Of China