Norgren 15 Series Reducer Nipple, R 3/4 Male to G 1/4 Female, Threaded Connection Style
Technical Document
Specifications
Brand
NorgrenConnector A
R 3/4 Male
Connector B
G 1/4 Female
Pneumatic Fitting Type
Reducer Nipple
Connection Style
Threaded
Threaded Connection
R 3/4 Male
Manufacturer Series
15
Number of Inlet Ports
1
Outlet Port
G 1/4 Female
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Angle
Straight
Maximum Operating Pressure
18 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Country of Origin
China
21.818 OMR
21.818 OMR 1 Bag of 5 (ex VAT)
22.909 OMR
22.909 OMR 1 Bag of 5 (inc. VAT)
1
21.818 OMR
21.818 OMR 1 Bag of 5 (ex VAT)
22.909 OMR
22.909 OMR 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 21.818 OMR |
5 - 9 | 21.400 OMR |
10+ | 20.944 OMR |
Technical Document
Specifications
Brand
NorgrenConnector A
R 3/4 Male
Connector B
G 1/4 Female
Pneumatic Fitting Type
Reducer Nipple
Connection Style
Threaded
Threaded Connection
R 3/4 Male
Manufacturer Series
15
Number of Inlet Ports
1
Outlet Port
G 1/4 Female
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Angle
Straight
Maximum Operating Pressure
18 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Country of Origin
China