Norgren G 1/4 Analogue Pressure Gauge 16bar Back Entry 63mm Outside Diameter
Technical Document
Specifications
Brand
NorgrenMaximum Pressure Measurement
16bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Best Accuracy
± 2.5%
Series
18-015
Case Material
ABS, Stainless Steel, Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Pressure Range
0 → 16bar
Country of Origin
China
20.196 OMR
20.196 OMR Each (ex VAT)
21.206 OMR
21.206 OMR Each (inc. VAT)
1
20.196 OMR
20.196 OMR Each (ex VAT)
21.206 OMR
21.206 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 20.196 OMR |
5 - 9 | 19.794 OMR |
10+ | 19.635 OMR |
Technical Document
Specifications
Brand
NorgrenMaximum Pressure Measurement
16bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Best Accuracy
± 2.5%
Series
18-015
Case Material
ABS, Stainless Steel, Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Pressure Range
0 → 16bar
Country of Origin
China