Norgren 10bar Metal Blow Gun, G 1/4 Air Inlet (BSP)
Technical Document
Specifications
Brand
NorgrenAir Inlet BSP
G 1/4
Air Inlet (BSP)
G 1/4
Working Pressure
10bar
Output Pressure
0 → 10bar
Type
Metal Blow Gun
Model Number
BG4000
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
13.409 OMR
13.409 OMR Each (ex VAT)
14.079 OMR
14.079 OMR Each (inc. VAT)
Norgren 10bar Metal Blow Gun, G 1/4 Air Inlet (BSP)
1
13.409 OMR
13.409 OMR Each (ex VAT)
14.079 OMR
14.079 OMR Each (inc. VAT)
Norgren 10bar Metal Blow Gun, G 1/4 Air Inlet (BSP)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorgrenAir Inlet BSP
G 1/4
Air Inlet (BSP)
G 1/4
Working Pressure
10bar
Output Pressure
0 → 10bar
Type
Metal Blow Gun
Model Number
BG4000
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom