Norgren Compact Air Bellows PM/31062, 2 convolution , 115mm Stroke

RS Stock No.: 212-9307Brand: NorgrenManufacturers Part No.: PM/31062
brand-logo
View all in Compact Air Bellows

Technical Document

Specifications

Brand

Norgren

Manufacturer Series

PM/31000

Nominal Diameter

152.4mm

Number of Convolutions

2

Stroke

115mm

Installation Height Minimum

80mm

Installation Height Maximum

190mm

Port Connection

G 1/2

Maximum Operating Pressure

8 bar

Weight

2.7kg

Country of Origin

United Kingdom

Stock information temporarily unavailable.

256.443 OMR

256.443 OMR Each (ex VAT)

269.265 OMR

269.265 OMR Each (inc. VAT)

Norgren Compact Air Bellows PM/31062, 2 convolution , 115mm Stroke

256.443 OMR

256.443 OMR Each (ex VAT)

269.265 OMR

269.265 OMR Each (inc. VAT)

Norgren Compact Air Bellows PM/31062, 2 convolution , 115mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Manufacturer Series

PM/31000

Nominal Diameter

152.4mm

Number of Convolutions

2

Stroke

115mm

Installation Height Minimum

80mm

Installation Height Maximum

190mm

Port Connection

G 1/2

Maximum Operating Pressure

8 bar

Weight

2.7kg

Country of Origin

United Kingdom