Norton X-Treme - Flap Discs Zirconium, 115mm x 1.5mm Thick, 40 Grit

RS Stock No.: 222-9446Brand: NortonManufacturers Part No.: 78072726071
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Norton

Disc Diameter

115mm

Thickness

1.5mm

Abrasive Material

Zirconium

Bore Size

22mm

Grit Size

40

Series

X-Treme - Flap Discs

Model

X-Treme - Flap Discs

Country of Origin

Italy

Stock information temporarily unavailable.

56.925 OMR

5.692 OMR Each (In a Pack of 10) (ex VAT)

59.771 OMR

5.977 OMR Each (In a Pack of 10) (inc. VAT)

Norton X-Treme - Flap Discs Zirconium, 115mm x 1.5mm Thick, 40 Grit

56.925 OMR

5.692 OMR Each (In a Pack of 10) (ex VAT)

59.771 OMR

5.977 OMR Each (In a Pack of 10) (inc. VAT)

Norton X-Treme - Flap Discs Zirconium, 115mm x 1.5mm Thick, 40 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norton

Disc Diameter

115mm

Thickness

1.5mm

Abrasive Material

Zirconium

Bore Size

22mm

Grit Size

40

Series

X-Treme - Flap Discs

Model

X-Treme - Flap Discs

Country of Origin

Italy