Notrax Charcoal/Black Anti-Slip Flooring Natural Rubber Hygienic Mat 153cm x 91cm x 19mm
Technical Document
Specifications
Brand
NotraxType
Hygienic Mat
Material
Natural Rubber
Self-Adhesive
No
Surface Type
Flexible Rubber Bristles
Range
348
Colour
Charcoal/Black
Length
153cm
Thickness
19mm
Width
91cm
Country of Origin
Thailand
Stock information temporarily unavailable.
193.424 OMR
193.424 OMR Each (ex VAT)
203.095 OMR
203.095 OMR Each (inc. VAT)
Notrax Charcoal/Black Anti-Slip Flooring Natural Rubber Hygienic Mat 153cm x 91cm x 19mm
1
193.424 OMR
193.424 OMR Each (ex VAT)
203.095 OMR
203.095 OMR Each (inc. VAT)
Notrax Charcoal/Black Anti-Slip Flooring Natural Rubber Hygienic Mat 153cm x 91cm x 19mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NotraxType
Hygienic Mat
Material
Natural Rubber
Self-Adhesive
No
Surface Type
Flexible Rubber Bristles
Range
348
Colour
Charcoal/Black
Length
153cm
Thickness
19mm
Width
91cm
Country of Origin
Thailand