NSK-RHP SL45 Pillow Block Bearing -, 45mm ID

RS Stock No.: 785-4823Brand: NSK-RHPManufacturers Part No.: SL45
brand-logo

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

45mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

52.37mm

Mount Hole Size

12mm

Length

197.5mm

Depth

54mm

Overall Height

106.4mm

Mount Hole Centre-to-Centre

161.5mm

Country of Origin

United Kingdom

Product details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.

Stock information temporarily unavailable.

45.732 OMR

45.732 OMR Each (ex VAT)

48.019 OMR

48.019 OMR Each (inc. VAT)

NSK-RHP SL45 Pillow Block Bearing -, 45mm ID

45.732 OMR

45.732 OMR Each (ex VAT)

48.019 OMR

48.019 OMR Each (inc. VAT)

NSK-RHP SL45 Pillow Block Bearing -, 45mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 445.732 OMR
5 - 944.869 OMR
10 - 2444.676 OMR
25+44.468 OMR

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

45mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

52.37mm

Mount Hole Size

12mm

Length

197.5mm

Depth

54mm

Overall Height

106.4mm

Mount Hole Centre-to-Centre

161.5mm

Country of Origin

United Kingdom

Product details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.