NSK 51103 Thrust Ball Bearing- Open Type 17mm I.D, 30mm O.D

RS Stock No.: 409-0861Brand: NSKManufacturers Part No.: 51103
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

17mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

19.5kN

Dynamic Load Rating

11.4kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51103

Race Type

Plain

Product details

Metric Steel Ball Thrust Bearing

NSK’s range of thrust bearings are suitable for unidirectional axial loads. Supplied as three-part assemblies, these thrust bearings comprise of two grooved outer raceways and a caged ball set.

These bearings are not suitable for radial loads. Trying to apply and sustain any radial load on a thrust bearing can risk misalignment and damage.

Thrust bearings can be found in a variety of industries such as aerospace, marine and automotive with applications like vertical shaft bearings and steering columns. Commonly found in car gearboxes and clutches, thrust bearings can help to reduce loads as well as help to reduce noise.

You may be interested in
Stock information temporarily unavailable.

7.403 OMR

7.403 OMR Each (ex VAT)

7.773 OMR

7.773 OMR Each (inc. VAT)

NSK 51103 Thrust Ball Bearing- Open Type 17mm I.D, 30mm O.D

7.403 OMR

7.403 OMR Each (ex VAT)

7.773 OMR

7.773 OMR Each (inc. VAT)

NSK 51103 Thrust Ball Bearing- Open Type 17mm I.D, 30mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 47.403 OMR
5 - 97.106 OMR
10 - 247.007 OMR
25+6.974 OMR
You may be interested in

Technical Document

Specifications

Brand

NSK

Inside Diameter

17mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

19.5kN

Dynamic Load Rating

11.4kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51103

Race Type

Plain

Product details

Metric Steel Ball Thrust Bearing

NSK’s range of thrust bearings are suitable for unidirectional axial loads. Supplied as three-part assemblies, these thrust bearings comprise of two grooved outer raceways and a caged ball set.

These bearings are not suitable for radial loads. Trying to apply and sustain any radial load on a thrust bearing can risk misalignment and damage.

Thrust bearings can be found in a variety of industries such as aerospace, marine and automotive with applications like vertical shaft bearings and steering columns. Commonly found in car gearboxes and clutches, thrust bearings can help to reduce loads as well as help to reduce noise.

You may be interested in