Technical Document
Specifications
Brand
NSKInside Diameter
12mm
Outside Diameter
28mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Non Contact Seals On Both Sides
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
2.37kN
Dynamic Load Rating
5.1kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6001
Race Type
Plain
Country of Origin
Poland
3.998 OMR
3.998 OMR Each (ex VAT)
4.198 OMR
4.198 OMR Each (inc. VAT)
1
3.998 OMR
3.998 OMR Each (ex VAT)
4.198 OMR
4.198 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 3.998 OMR |
5 - 9 | 3.762 OMR |
10 - 24 | 3.680 OMR |
25+ | 3.652 OMR |
Technical Document
Specifications
Brand
NSKInside Diameter
12mm
Outside Diameter
28mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Non Contact Seals On Both Sides
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
2.37kN
Dynamic Load Rating
5.1kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6001
Race Type
Plain
Country of Origin
Poland