IL610-3E NVE, Digital Isolator, 2.5 kVrms

RS Stock No.: 148-694Brand: NVEManufacturers Part No.: IL610-3E
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Brand

NVE

Number of Channels

1

Maximum Forward Voltage

7V

Maximum Input Current

25 mA, 75 mA

Isolation Voltage

2.5 kVrms

Rise Time

4ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Length

10mm

Depth

6.2mm

Width

1.8mm

Product details

Passive Input Digital Isolators

The NVE IL600 Series are passive input Digital Signal Isolators with CMOS outputs, offering superiors performance and higher package density than traditional opto-coupled isolators. The devices utilise NVE’s patented IsoLoop® spintronic Giant Magnetoresistive (GMR) technology and provide high-speed operation with low power consumption.

Digital Isolators, NVE

Stock information temporarily unavailable.

2.414 OMR

2.414 OMR Each (ex VAT)

2.535 OMR

2.535 OMR Each (inc. VAT)

IL610-3E NVE, Digital Isolator, 2.5 kVrms
Select packaging type

2.414 OMR

2.414 OMR Each (ex VAT)

2.535 OMR

2.535 OMR Each (inc. VAT)

IL610-3E NVE, Digital Isolator, 2.5 kVrms
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 42.414 OMR
5 - 92.294 OMR
10 - 242.178 OMR
25 - 492.096 OMR
50+2.008 OMR

Technical Document

Specifications

Brand

NVE

Number of Channels

1

Maximum Forward Voltage

7V

Maximum Input Current

25 mA, 75 mA

Isolation Voltage

2.5 kVrms

Rise Time

4ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Length

10mm

Depth

6.2mm

Width

1.8mm

Product details

Passive Input Digital Isolators

The NVE IL600 Series are passive input Digital Signal Isolators with CMOS outputs, offering superiors performance and higher package density than traditional opto-coupled isolators. The devices utilise NVE’s patented IsoLoop® spintronic Giant Magnetoresistive (GMR) technology and provide high-speed operation with low power consumption.

Digital Isolators, NVE